907912 | PEPPERL+FUCHS
HART termination board for HiDMux2700 multiplexer, RS-485, (W x H x D) 256 x 125 x 208 mm, 907912
Order No.: 28G8343
EAN: 4050143072125
MPN:
907912
HiSHPTB/32/TR-AI-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,443.8197 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPTB/32/TR-AI-01, PEPPERL+FUCHS
Triconex 3700A and 3721 replacement FTA.
Features
- Short-circuit protected
- Plug-n-play wiring capabilities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | HiDMux2700 multiplexer | |
| Interfaces | RS-485 | |
| Assembly | DIN rail | |
| Width | 256 mm | |
| Height | 125 mm | |
| Depth | 208 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |