907237 | PEPPERL+FUCHS
HART termination board for Yokogawa Centum 3000 CS, RS-485, (W x H x D) 330 x 107 x 208 mm, 907237
Order No.: 28G8337
EAN: 4050143111787
MPN:
907237
HiSHPTB/32/YOK-AIO-R-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,591.9463 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPTB/32/YOK-AIO-R-02, PEPPERL+FUCHS
Yokogawa Centum 3000 CS AAI835 replacement FTA, 32 channels of I/O.
Features
- 16 channels AI and 16 channels AO
- Short-circuit protected
- Plug-n-play wiring capabilities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | Yokogawa Centum 3000 CS | |
| Interfaces | RS-485 | |
| Assembly | DIN rail | |
| Width | 330 mm | |
| Height | 107 mm | |
| Depth | 208 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |