907236 | PEPPERL+FUCHS
HART termination board for Yokogawa Centum 3000 CS, Inputs: 16, Outputs: 16, RS-485, (W x H x D) 330 x 107 x 208 mm, 907236
Order No.: 28G8338
EAN: 4050143246670
MPN:
907236
HiSHPTB/32/YOK-AI-R-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,772.3265 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPTB/32/YOK-AI-R-02, PEPPERL+FUCHS
Yokogawa Centum 3000 CS AAI135 replacement FTA, 32 channels of I/O.
Features
- Short-circuit protected
- Plug-n-play wiring capabilities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | Yokogawa Centum 3000 CS | |
| Interfaces | RS-485 | |
| Number of inputs | 16 | |
| Number of outputs | 16 | |
| Assembly | DIN rail | |
| Width | 330 mm | |
| Height | 107 mm | |
| Depth | 208 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |