905590 | PEPPERL+FUCHS
HART termination board for HiDMux2700 multiplexer, RS-485, (W x H x D) 333 x 125 x 208 mm, 905590
Order No.: 28G8342
EAN: 4050143346547
MPN:
905590
HiSHPTB/32/TR-AO-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,443.8197 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPTB/32/TR-AO-01, PEPPERL+FUCHS
Triconex 3805E replacement FTA, 32 channels of I/O.
Features
- Short-circuit protected
- HART analog output filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | HiDMux2700 multiplexer | |
| Interfaces | RS-485 | |
| Assembly | DIN rail | |
| Width | 333 mm | |
| Height | 125 mm | |
| Depth | 208 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |