70100192 | PEPPERL+FUCHS
Cable gland, for non-armored cables, M20, 25 mm, Clamping range 6 to 12 mm, IP66/IP68, 70100192
Order No.: 28G6937
EAN: 4050143390908
MPN:
70100192
CG.BN.M20S.SS.S.16.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.2084 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
74.21 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2084 €
2 pcs.
72.3163 €
3 pcs.
70.5075 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.BN.M20S.SS.S.16.K01, PEPPERL+FUCHS
Cable gland for cables without armor
Features
- Barrier gland
- Stainless Steel
- Thread M20
- Seal silicone
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for non-armored cables | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| spanner size | 25 mm | |
| Length | 65.2 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |