319414 | PEPPERL+FUCHS
Cable gland, for non-armored cables, M20, 25 mm, Clamping range 8 to 15 mm, IP66/IP68, 319414
Order No.: 28G6935
EAN: 4050143381739
MPN:
319414
CG.BN.M20.BN.S.16.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2815 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
40.28 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2815 €
2 pcs.
38.6631 €
3 pcs.
37.1756 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.BN.M20.BN.S.16.K01, PEPPERL+FUCHS
Cable gland for cables without armor
Features
- Barrier gland
- Brass nickel-plated
- Thread M20
- Seal silicone
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for non-armored cables | |
| Thread size | M20 | |
| min. clamping range | 8 mm | |
| max. clamping range | 15 mm | |
| spanner size | 25 mm | |
| Length | 65.2 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |