303588 | PEPPERL+FUCHS
Cable gland, for non-armored cables, 1/2NPT, 22/24 mm, Clamping range 4 to 12 mm, IP66/IP68, 303588
Order No.: 28G6923
EAN: 4050143070169
MPN:
303588
CG.NA.NPT1/2S.SS.C.16.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5183 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
43.52 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5183 €
2 pcs.
41.7690 €
3 pcs.
40.1625 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.NA.NPT1/2S.SS.C.16.K01, PEPPERL+FUCHS
Cable gland for cables without armor
Features
- Stainless Steel
- Thread NPT 1/2''
- Seal chloroprene
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Degree of protection IP66 / IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for non-armored cables | |
| Thread size | 1/2NPT | |
| min. clamping range | 4 mm | |
| max. clamping range | 12 mm | |
| spanner size | 22/24 mm | |
| Length | 45 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |