291480 | PEPPERL+FUCHS
Cable gland, for non-armored cables, M12, 22 mm, Clamping range 4 to 8 mm, IP66/IP68, 291480
Order No.: 28G6914
EAN: 4050143069057
MPN:
291480
CG.NA.M12.BN.C.16.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1130 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
3 pcs.
14.4228 €
5 pcs.
13.8040 €
7 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.NA.M12.BN.C.16.K01, PEPPERL+FUCHS
Cable gland for cables without armor
Features
- Brass nickel-plated
- Thread M12
- Seal chloroprene
- Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Degree of protection IP66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for non-armored cables | |
| Thread size | M12 | |
| min. clamping range | 4 mm | |
| max. clamping range | 8 mm | |
| spanner size | 22 mm | |
| Length | 49 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |