291256 | PEPPERL+FUCHS

Cable gland, for non-armored cables, M16, 22 mm, Clamping range 4 to 12 mm, IP66/IP68, 291256

Order No.: 28G6916
EAN: 4050143067480
MPN:
291256
CG.NA.M16.BN.C.16.K01
291256 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
3 pcs.
18.0166 €
5 pcs.
17.0289 €
7 pcs.
16.1483 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.NA.M16.BN.C.16.K01, PEPPERL+FUCHS

Cable gland for cables without armor

Features

  • Brass nickel-plated
  • Thread M16
  • Seal chloroprene
  • Ex db, Ex eb and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Degree of protection IP66
Technical specifications
Filter Property Value
Product type cable gland
Version for non-armored cables
Thread size M16
min. clamping range 4 mm
max. clamping range 12 mm
spanner size 22 mm
Length 49 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes