291476 | PEPPERL+FUCHS

Blind screw fitting, for unused cable entries, M32, 37 mm, IP66/IP68, 291476

Order No.: 28G7745
EAN: 4050143069026
MPN:
291476
SP.MD.M32.SS.C.15.K01
291476 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.0509 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.05 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0509 €
2 pcs.
78.9684 €
3 pcs.
76.9930 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopping Plugs, SP.MD.M32.SS.C.15.K01, PEPPERL+FUCHS

Stopping plug for unused cable entries, Stainless Steel.

Features

  • Thread M32
  • Hexagon head
  • Ex db, Ex eb and Ex tb certified
  • Seal chloroprene
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type blind screw fitting
Version for unused cable entries
Thread size M32
spanner size 37 mm
Length 21 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 73181575
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes