291475 | PEPPERL+FUCHS
Blind screw fitting, for unused cable entries, M25, 30 mm, IP66/IP68, 291475
Order No.: 28G7744
EAN: 4050143069019
MPN:
291475
SP.MD.M25.SS.C.15.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7150 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.72 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7150 €
2 pcs.
55.4064 €
3 pcs.
53.2763 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopping Plugs, SP.MD.M25.SS.C.15.K01, PEPPERL+FUCHS
Stopping plug for unused cable entries, Stainless Steel.
Features
- Thread M25
- Hexagon head
- Ex db, Ex eb and Ex tb certified
- Seal chloroprene
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Suitable for operation in Class I, Zone 1/2/22
- Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind screw fitting | |
| Version | for unused cable entries | |
| Thread size | M25 | |
| spanner size | 30 mm | |
| Length | 21 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |