291468 | PEPPERL+FUCHS
Blind screw fitting, for unused cable entries, M25, 30 mm, IP66/IP68, 291468
Order No.: 28G7739
EAN: 4050143068944
MPN:
291468
SP.MD.M25.BN.C.15.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
3 pcs.
17.8857 €
5 pcs.
16.8980 €
7 pcs.
16.0293 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopping Plugs, SP.MD.M25.BN.C.15.K01, PEPPERL+FUCHS
Stopping plug for unused cable entries, Brass nickel-plated.
Features
- Thread M25
- Hexagon head
- Ex db, Ex eb and Ex tb certified
- Seal chloroprene
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Suitable for operation in Class I, Zone 1/2/22
- Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind screw fitting | |
| Version | for unused cable entries | |
| Thread size | M25 | |
| spanner size | 30 mm | |
| Length | 21 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |