291307 | PEPPERL+FUCHS
Cable gland, for armored cables, M32, 40 mm, Clamping range 13.5 to 21 mm, IP66/IP68, 291307
Order No.: 28G6907
EAN: 4050143067978
MPN:
291307
CG.AR.M32.SS.C.16.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.9846 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
216.98 € *
Price list
Quantity
Price per unit*
1 pcs.
216.9846 €
2 pcs.
211.6891 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.AR.M32.SS.C.16.K01, PEPPERL+FUCHS
Cable gland for armored cables
Features
- Brass nickel-plated or stainless steel
- Metric and NPT versions available
- Thread M32
- Stainless Steel
- Seal chloroprene
- Ex d, Ex e and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Suitable for operation in Class I, Zone 1/2/22
- Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
- Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for armored cables | |
| Thread size | M32 | |
| min. clamping range | 13.5 mm | |
| max. clamping range | 21 mm | |
| spanner size | 40 mm | |
| Length | 98.5 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |