291302 | PEPPERL+FUCHS

Cable gland, for armored cables, M20, 25 mm, Clamping range 6 to 11 mm, IP66/IP68, 291302

Order No.: 28G6899
EAN: 4050143067930
MPN:
291302
CG.AR.M20.SS.C.16.K01
291302 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.8557 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
92.86 € *
Price list
Quantity
Price per unit*
1 pcs.
92.8557 €
2 pcs.
90.4757 €
3 pcs.
88.2028 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.AR.M20.SS.C.16.K01, PEPPERL+FUCHS

Cable gland for armored cables

Features

  • Brass nickel-plated or stainless steel
  • Metric and NPT versions available
  • Thread M20
  • Stainless Steel
  • Seal chloroprene
  • Ex d, Ex e and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for armored cables
Thread size M20
min. clamping range 6 mm
max. clamping range 11 mm
spanner size 25 mm
Length 79.5 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 73181575
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes