291292 | PEPPERL+FUCHS

Cable gland, for armored cables, M20, 30 mm, Clamping range 10 to 15.5 mm, IP66/IP68, 291292

Order No.: 28G6889
EAN: 4050143067831
MPN:
291292
CG.AR.M20L.BN.C.16.K01
291292 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9023 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.90 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9023 €
2 pcs.
34.4624 €
3 pcs.
33.1415 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.AR.M20L.BN.C.16.K01, PEPPERL+FUCHS

Cable gland for armored cables

Features

  • Brass nickel-plated or stainless steel
  • Metric and NPT versions available
  • Brass nickel-plated
  • Thread M20
  • Seal chloroprene
  • Ex d, Ex e and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for armored cables
Thread size M20
min. clamping range 10 mm
max. clamping range 15.5 mm
spanner size 30 mm
Length 82.5 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes