291261 | PEPPERL+FUCHS

Cable gland, for non-armored cables, M32, 35 mm, Clamping range 14 to 24 mm, IP66/IP68, 291261

Order No.: 28G6924
EAN: 4050143067534
MPN:
291261
CG.NA.M32S.BN.C.16.K01
291261 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.2672 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.27 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2672 €
2 pcs.
44.4227 €
3 pcs.
42.7091 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.NA.M32S.BN.C.16.K01, PEPPERL+FUCHS

Cable gland for cables without armor

Features

  • Brass nickel-plated
  • Thread M32
  • Seal chloroprene
  • Ex db, Ex eb and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for non-armored cables
Thread size M32
min. clamping range 14 mm
max. clamping range 24 mm
spanner size 35 mm
Length 51 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes