216080 | PEPPERL+FUCHS

Permanent light element, Ø 70 mm, 24 V AC/DC, BA15d, IP65, 216080

Order No.: 28G8290
EAN: 4050143028443
MPN:
216080
VAZ-LAMP-70MM-BU
216080 PEPPERL+FUCHS Beacons Image 1
216080 PEPPERL+FUCHS Beacons Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
3 pcs.
30.3569 €
5 pcs.
28.6909 €
7 pcs.
27.2034 €
*incl. VAT plus shipping costs
Subject to prior sale

Stack light solid light element, VAZ-LAMP-70MM-BU, PEPPERL+FUCHS

Stack light solid light element, blue.

Features

  • Modular design
  • Flexible combination of signal elements
  • Bayonet system for simple mounting and dismounting
Technical specifications
Filter Property Value
Version permanent light element
Colour blue
Voltage 24 V AC/DC
Socket version BA15d
Degree of protection (IP) IP65
diameter 70 mm
Height 65 mm
Logistics
Property Value
Customs tariff number 85318040
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes