216077 | PEPPERL+FUCHS
Permanent light element, Ø 70 mm, 24 V AC/DC, BA15d, IP65, 216077
Order No.: 28G8287
EAN: 4050143028429
MPN:
216077
VAZ-LAMP-70MM-GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
3 pcs.
30.3569 €
5 pcs.
28.6909 €
7 pcs.
27.2034 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light solid light element, VAZ-LAMP-70MM-GN, PEPPERL+FUCHS
Stack light permanent light element, green.
Features
- Modular design
- Flexible combination of signal elements
- Bayonet system for simple mounting and dismounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | permanent light element | |
| Colour | green | |
| Voltage | 24 V AC/DC | |
| Socket version | BA15d | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |