70143893 | PEPPERL+FUCHS
OHV210-F229-B15, Handheld reader
Order No.: 28G8649
EAN: 4050143526062
MPN:
70143893
OHV210-F229-B15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,915.9833 € *
Standard delivery time from the manufacturer is: 1 Week
Handheld reader, OHV210-F229-B15, PEPPERL+FUCHS
Handheld reader with Bluetooth for all common 1-D and 2-D codes.
Features
- Reads all standard 1-D and 2-D codes
- Wireless Bluetooth connection
- Dual lens for large read range
- Reads from reflective surfaces
- Use as stationary code reader possible
- Convenient output string formatting
- Programmable with JavaScript
- Audible, tactile, and visual user feedback
- Replaceable battery with status indicator
- Degree of protection IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | barcode scanner | |
| Version | for all common 1-D and 2-D codes | |
| Interfaces | bluetooth 5.0 LE, USB 2.0 | |
| Resolution | 1.2 mil |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |