70121777 | PEPPERL+FUCHS
DC TPRO X2 Desktop Charger 5Bay (US), Desktop charging station
Order No.: 28G8654
EAN: 4050143432561
MPN:
70121777
DC TPRO X2 Desktop Charger 5Bay (US)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
600.2241 € *
Standard delivery time from the manufacturer is: 40 Weeks
Desktop charging station, DC TPRO X2 Desktop Charger 5Bay (US), PEPPERL+FUCHS
Desktop charging station, 5-slot, for Tab-Ex Pro.
Features
- Space saving and convenient charging
- Five slots allow 5 Tab-Ex DZ2 to be stored and charged simultaneously
- Over-current, voltage and polarity protection to protect the Tab-Ex
- Slots with POGO pins
- Includes charger with cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table charging station | |
| Version | for the USA | |
| Connection | Pogo magnetic plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |