70116768 | PEPPERL+FUCHS
OHV110-F228-R2, Handheld reader
Order No.: 28G8648
EAN: 4050143430314
MPN:
70116768
OHV110-F228-R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
676.6697 € *
Standard delivery time from the manufacturer is: 1 Week
Handheld reader, OHV110-F228-R2, PEPPERL+FUCHS
Handheld reader for all common 1-D and 2-D codes.
Features
- Dual lens for large read range
- Reads from reflective surfaces
- Programmable with JavaScript
- Audible, tactile, and visual user feedback
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | barcode scanner | |
| Version | for all common 1-D and 2-D codes | |
| Interfaces | USB 2.0, RS-232 | |
| Resolution | 1.2 mil |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |