206848 | PEPPERL+FUCHS
VB14N-600-R, Barcode scanner
Order No.: 28G8636
EAN: 4050143025237
MPN:
206848
VB14N-600-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,143.1305 € *
Standard delivery time from the manufacturer is: 1 Week
Barcode scanner, VB14N-600-R, PEPPERL+FUCHS
Barcode scanner, Grid scanner, Simple operation via function keys: test mode, code teaching and code optimization.
Features
- Code reconstructor
- Connect up to 32 scanners
- Sturdy aluminum housing
- Two serial interfaces RS 232 / RS 485
- Engine control (On/Off) possible
- Degree of protection IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | barcode scanner | |
| Version | up to 32 scanners | |
| Interfaces | RS232, RS485 | |
| Resolution | 14 mil | |
| Connection | D-Sub plug, 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |