206845 | PEPPERL+FUCHS
VB14N-300, Barcode scanner
Order No.: 28G8633
EAN: 4050143025206
MPN:
206845
VB14N-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,915.6739 € *
Standard delivery time from the manufacturer is: 8 Weeks
Barcode scanner, VB14N-300, PEPPERL+FUCHS
Barcode scanner, Line scanner, Simple operation via function keys: test mode, code teaching and code optimization.
Features
- Code reconstructor
- Connect up to 32 scanners
- Sturdy aluminum housing
- Two serial interfaces RS 232 / RS 485
- Engine control (On/Off) possible
- Degree of protection IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | barcode scanner | |
| Version | up to 32 scanners | |
| Interfaces | RS232, RS485 | |
| Resolution | 8 mil | |
| Connection | D-Sub plug, 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |