206846 | PEPPERL+FUCHS

VB14N-300-R, Barcode scanner

Order No.: 28G8634
EAN: 4050143025213
MPN:
206846
VB14N-300-R
206846 PEPPERL+FUCHS Barcode Scanners Image 1
206846 PEPPERL+FUCHS Barcode Scanners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,915.6739 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,915.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,915.6739 €

Barcode scanner, VB14N-300-R, PEPPERL+FUCHS

Barcode scanner, Grid scanner, Simple operation via function keys: test mode, code teaching and code optimization.

Features

  • Code reconstructor
  • Connect up to 32 scanners
  • Sturdy aluminum housing
  • Two serial interfaces RS 232 / RS 485
  • Engine control (On/Off) possible
  • Degree of protection IP65
Technical specifications
Filter Property Value
Product type barcode scanner
Version up to 32 scanners
Interfaces RS232, RS485
Resolution 8 mil
Connection D-Sub plug, 25 pole
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes