70161901 | PEPPERL+FUCHS

IUA-F860-FR1, RFID antenna

Order No.: 28G6403
EAN: 4050143578481
MPN:
70161901
IUA-F860-FR1
70161901 PEPPERL+FUCHS Antennas Image 1
70161901 PEPPERL+FUCHS Antennas Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
580.7319 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
580.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
580.7319 €

RFID antenna, 70161901, PEPPERL+FUCHS

Circular antenna polarization ensures reliable transponder detection and improves process flow.

Features

  • Sturdy housing, suitable for rough industrial use
  • Degree of protection IP67
Technical specifications
Filter Property Value
Version RFID antenna
Impedance 50 Ω
Frequency range 865-868 MHz
Connector TNC socket
Logistics
Property Value
Country of origin DE
Customs tariff number 85177100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes