70161899 | PEPPERL+FUCHS
IUA-F830-FR1, RFID antenna
Order No.: 28G6402
EAN: 4050143578467
MPN:
70161899
IUA-F830-FR1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.2333 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
339.23 € *
Price list
Quantity
Price per unit*
1 pcs.
339.2333 €
2 pcs.
331.2484 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID antenna, 70161899, PEPPERL+FUCHS
Circular antenna polarization ensures reliable transponder detection and improves process flow.
Features
- Sturdy housing, suitable for rough industrial use
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RFID antenna | |
| Impedance | 50 Ω | |
| Frequency range | 865-868 MHz | |
| Connector | TNC socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |