288595 | PEPPERL+FUCHS
Analog module, Inputs: 2, (W x H x D) 18.9 x 100 x 124 mm, 288595
Order No.: 28G8312
EAN: 4050143049028
MPN:
288595
VBA-2E-KE5-IJL/UJL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.4342 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
283.43 € *
Price list
Quantity
Price per unit*
1 pcs.
283.4342 €
2 pcs.
276.5203 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface analog module, VBA-2E-KE5-IJL/UJL, PEPPERL+FUCHS
Switch cabinet module, 2 analog Inputs.
Features
- Housing with push-in connection technology and mechanically coded terminal blocks
- Housing width 19 mm, installation in the switch cabinet on DIN mounting rail
- Sensors can be supplied either from the AS-Interface or external auxiliary voltage, as preferred
- Function indicator for the bus, external auxiliary voltage, internal sensor supply, and inputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Function | bus, external auxiliary voltage, internal sensor supply and inputs | |
| Number of analogue inputs | 2 | |
| Assembly | DIN rail | |
| Width | 18.9 mm | |
| Height | 100 mm | |
| Depth | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |