288593 | PEPPERL+FUCHS
Analog module, Outputs: 2, (W x H x D) 18.9 x 100 x 124 mm, 288593
Order No.: 28G8311
EAN: 4050143049011
MPN:
288593
VBA-2A-KE5-IL/UL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.2335 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
279.23 € *
Price list
Quantity
Price per unit*
1 pcs.
279.2335 €
2 pcs.
272.4148 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface analog module, VBA-2A-KE5-IL/UL, PEPPERL+FUCHS
Switch cabinet module, 2 analog outputs.
Features
- Housing with push-in connection technology and mechanically coded terminal blocks
- Housing width 19 mm, installation in the switch cabinet on DIN mounting rail
- Power supply of outputs from the external auxiliary voltage
- Function display for bus, external auxiliary voltage and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Function | bus, external auxiliary voltage and outputs | |
| Number of analogue outputs | 2 | |
| Assembly | DIN rail | |
| Width | 18.9 mm | |
| Height | 100 mm | |
| Depth | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |