237500 | PEPPERL+FUCHS
Analog module, Outputs: 4, (H) 35 mm, 237500
Order No.: 28G8315
EAN: 4050143150823
MPN:
237500
VBA-4A-G11-I/U-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.6974 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
339.70 € *
Price list
Quantity
Price per unit*
1 pcs.
339.6974 €
2 pcs.
331.7006 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface analog module, VBA-4A-G11-I/U-F, PEPPERL+FUCHS
G11 analog module, 4 analog outputs.
Features
- Addressing jack
- Degree of protection IP68 / IP69K
- Function display for bus, external auxiliary voltage and outputs
- Supply for outputs from AS-Interface or from bulk power
- Accuracy ± 0.15 %
- Current or voltage output
- Integrated shielding
- Channel-specific output monitoring
- Communication monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Function | bus, external auxiliary voltage and outputs | |
| Number of analogue outputs | 4 | |
| Assembly | mounting plate | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |