234280 | PEPPERL+FUCHS

Analog module, Inputs: 4, (H) 35 mm, 234280

Order No.: 28G8314
EAN: 4050143034741
MPN:
234280
VBA-4E-G11-I-F
234280 PEPPERL+FUCHS Analog Modules Image 1
234280 PEPPERL+FUCHS Analog Modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
339.6974 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
339.70 € *
Price list
Quantity
Price per unit*
1 pcs.
339.6974 €
2 pcs.
331.7006 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface analog module, VBA-4E-G11-I-F, PEPPERL+FUCHS

G11 analog module, 4 analog current inputs.

Features

  • Addressing jack
  • Function display for bus, internal and external sensor power supply, inputs
  • Supply for inputs from AS-Interface or auxiliary voltage
  • Degree of protection IP68 / IP69K
  • Accuracy ± 0.1 %
  • Integrated shielding
  • Channel-specific input monitoring
Technical specifications
Filter Property Value
Version analog module
Function bus, internal and external sensor supply, inputs
Number of analogue inputs 4
Assembly mounting plate
Height 35 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes