324828 | PEPPERL+FUCHS

Siren element, 2.9 kHz, 85 dB, 24 V AC/DC, 500 mA, gray, 324828

Order No.: 28G8298
EAN: 4050143383283
MPN:
324828
VAZ-HORN-40MM-85DBA-2TONE
324828 PEPPERL+FUCHS Acoustic Signal Transmitters Image 1
324828 PEPPERL+FUCHS Acoustic Signal Transmitters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.3472 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
84.35 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3472 €
2 pcs.
82.1933 €
3 pcs.
80.1346 €
*incl. VAT plus shipping costs
Subject to prior sale

Stack light siren element, VAZ-HORN-40MM-85DBA-2TONE, PEPPERL+FUCHS

Stack light siren element, 2 tones, Modular design.

Features

  • Bayonet system for simple mounting and dismounting
  • 2 different tone options
Technical specifications
Filter Property Value
Version siren element
Frequency 2.9 kHz
Sound pressure level 85 db
Voltage 24 V AC/DC
Rated current 500 mA
diameter 40 mm
Height 44 mm
Colour gray
Logistics
Property Value
Customs tariff number 85318040
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes