307857 | PEPPERL+FUCHS
Siren element, 2.8 kHz, 102 dB, 24 V AC/DC, 32 mA, black, 307857
Order No.: 28G8299
EAN: 4050143229901
MPN:
307857
VAZ-HORN-70MM-0..100DBA-8TONE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.3748 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
134.37 € *
Price list
Quantity
Price per unit*
1 pcs.
134.3748 €
2 pcs.
130.9357 €
3 pcs.
127.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light siren element, VAZ-HORN-70MM-0..100DBA-8TONE, PEPPERL+FUCHS
Stack light siren element, 8 tone, Modular design.
Features
- Bayonet system for simple mounting and dismounting
- Volume adjustable
- 8 different tone options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Frequency | 2.8 kHz | |
| Sound pressure level | 102 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 32 mA | |
| diameter | 70 mm | |
| Height | 72 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |