324821 | PEPPERL+FUCHS
Mounting bracket, gray, (Ø x H) 40 mm x 44 mm, for signal towers, 324821
Order No.: 28G8305
EAN: 4050143383214
MPN:
324821
VAZ-CLAMP-40MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6996 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.70 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6996 €
2 pcs.
35.2359 €
3 pcs.
33.8793 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light terminal base, VAZ-CLAMP-40MM, PEPPERL+FUCHS
Stack light terminal base with cover plate.
Features
- Modular design
- Bayonet system for simple mounting and dismounting
- Flexible combination of signal elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | signal towers | |
| Colour | gray | |
| diameter | 40 mm | |
| Height | 44 mm | |
| Weight | 25 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |