196239 | PEPPERL+FUCHS
Mounting bracket, black, (Ø) 70 mm, for signal towers, 196239
Order No.: 28G8306
EAN: 4050143021581
MPN:
196239
VAZ-CLAMP-70MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3045 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.30 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3045 €
2 pcs.
40.6147 €
3 pcs.
39.0558 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light terminal base, VAZ-CLAMP-70MM, PEPPERL+FUCHS
Stack light terminal base with cover plate.
Features
- Modular design
- Bayonet system for simple mounting and dismounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | signal towers | |
| Colour | black | |
| diameter | 70 mm | |
| Weight | 60 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |