801439 | PEPPERL+FUCHS
Adapter, 25.8 mm for plastic optical fibre, 801439
Order No.: 28G7151
EAN: 4050143296118
MPN:
801439
KL-1,3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
5 pcs.
6.0809 €
10 pcs.
5.8072 €
15 pcs.
5.4978 €
20 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, KL-1,3, PEPPERL+FUCHS
Adapter for plastic fiber optic with 1.3 mm fiber diameter.
Features
- Adapter for plastic fiber optic from 1.3 mm to 2.2 mm
- Quick screw mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | 25.8 mm | |
| Suitable for | plastic optical fibre |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |