801438 | PEPPERL+FUCHS

Adapter, 25.8 mm for plastic optical fibre, 801438

Order No.: 28G7149
EAN: 4050143055517
MPN:
801438
KL-1,0
801438 PEPPERL+FUCHS Accessories for Sensors Image 1
801438 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
5 pcs.
6.0809 €
10 pcs.
5.8072 €
15 pcs.
5.4978 €
20 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, KL-1,0, PEPPERL+FUCHS

Adapter for plastic fiber optic with 1.0 mm fiber diameter.

Features

  • Adapter for plastic fiber optic from 1.0 mm to 2.2 mm
  • Quick screw mounting
Technical specifications
Filter Property Value
Product type adapter
Version 25.8 mm
Suitable for plastic optical fibre
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review