70162454 | PEPPERL+FUCHS
Wireless sensor node, with LoRaWAN/bluetooth interface, 70162454
Order No.: 28G6325
MPN:
70162454
WS-VAL-2N4-F406-B41-01-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
420.6174 € *
Standard delivery time from the manufacturer is: 9 Weeks
Wireless sensor node, WS-VAL-2N4-F406-B41-01-02, PEPPERL+FUCHS
Wireless sensor node with LoRaWAN interface, especially for monitoring the valve positions of 90° hand lever valves, for connecting up to 2 NAMUR dual sensors.
Features
- Battery operated, Data transfer via LoRaWAN
- LoRaWAN downlink channel for querying and adjusting parameter values
- Bluetooth interface for commissioning, parameterization and diagnostics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wireless sensor node | |
| Version | with LoRaWAN/bluetooth interface |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |