70153322 | PEPPERL+FUCHS
Mounting bracket, 40 x 54 x 40 mm for optoelectronic sensors, 70153322
Order No.: 28G7177
EAN: 4050143564255
MPN:
70153322
USI-MH-27X13-H-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.45 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4500 €
2 pcs.
62.8320 €
3 pcs.
60.4163 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting bracket, USI-MH-27X13-H-02, PEPPERL+FUCHS
Horizontal mounting bracket exclusively for ultrasonic transducers of the USi ultrasonic sensor systems.
Features
- Screw mounting for simple installation
- Robust construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 40 x 54 x 40 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |