70131326 | PEPPERL+FUCHS
Mounting bracket, 25 x 46.9 x 32 mm for optoelectronic sensors, 70131326
Order No.: 28G7176
EAN: 4050143466719
MPN:
70131326
USI-MH-27X13-V-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.79 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7924 €
2 pcs.
41.0788 €
3 pcs.
39.4961 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting bracket, USI-MH-27X13-V-01, PEPPERL+FUCHS
Vertical mounting bracket exclusively for ultrasonic transducers of the USi ultrasonic sensor systems.
Features
- Screw mounting for simple installation
- Robust construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 25 x 46.9 x 32 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |