70120104-100034 | PEPPERL+FUCHS
Jack, M4 for encoder, 70120104-100034
Order No.: 28G7793
MPN:
70120104-100034
ACC-CSP-35162S1-0606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0046 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
48.00 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0046 €
2 pcs.
46.0887 €
3 pcs.
44.3156 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling, ACC-CSP-35162S1-0606, PEPPERL+FUCHS
Spring steel coupling with length 35 mm, for shaft diameter d1 = 6 mm, d2 = 6 mm.
Features
- Universally suitable for backlash-free rotation transmission
- Highly vibration-isolating
- Well misalignment compensation
- Low torsion spring stiffness
- Small reset forces
- No movable parts
- Very rugged construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | M4 | |
| Suitable for | encoder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |