64314812 | PEPPERL+FUCHS

Reflector, 100 x 100 mm for polarising filter light barriers, 64314812

Order No.: 28G7850
EAN: 4050143608171
MPN:
64314812
R100/100
64314812 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3863 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
3 pcs.
15.6485 €
5 pcs.
14.9821 €
7 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, R100/100, PEPPERL+FUCHS

Reflector, round, diameter 82 mm, central mounting hole.

Features

  • Reflector suitable for polarization filter light barriers
  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 100 x 100 mm
Suitable for polarising filter light barriers
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes