64314809 | PEPPERL+FUCHS
Reflector, 85 x 85 mm for polarising filter light barriers, 64314809
Order No.: 28G7847
EAN: 4050143608157
MPN:
64314809
R85/85
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
3 pcs.
14.2443 €
5 pcs.
13.6255 €
7 pcs.
12.8877 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, R85/85, PEPPERL+FUCHS
Reflector, round, diameter 82 mm, central mounting hole.
Features
- Reflector suitable for polarization filter light barriers
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 85 x 85 mm | |
| Suitable for | polarising filter light barriers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |