64314810 | PEPPERL+FUCHS
Reflector, 81 x 30 mm for polarising filter light barriers, 64314810
Order No.: 28G7840
EAN: 4050143608164
MPN:
64314810
R30/60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0309 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
3 pcs.
11.4954 €
5 pcs.
11.0075 €
7 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, R30/60, PEPPERL+FUCHS
Reflector, round, diameter 82 mm, central mounting hole.
Features
- Reflector suitable for polarization filter light barriers
- Mounting holes for simple installation
- Sleek design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 81 x 30 mm | |
| Suitable for | polarising filter light barriers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |