416041 | PEPPERL+FUCHS

Fiber optics, 0.5 m, fiber optics for optoelectronic sensors, 416041

Order No.: 28G7131
EAN: 4050143053315
MPN:
416041
LLR 04-1,6-0,5-QW 1X4
416041 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
263.5255 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
263.53 € *
Price list
Quantity
Price per unit*
1 pcs.
263.5255 €
2 pcs.
257.0995 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LLR 04-1,6-0,5-QW 1X4, PEPPERL+FUCHS

Glass fiber optic, diffuse with metal silicone covering.

Features

  • Chemical-resistant
  • Optical face across the direction of fiber
Technical specifications
Filter Property Value
Product type fiber optics
Version 0.5 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review