299652-100000 | PEPPERL+FUCHS

Code band, 100 m for positioning systems, 299652-100000

Order No.: 28G7761
EAN: 4050143226467
MPN:
299652-100000
PXV000100M-CA25-000000
299652-100000 PEPPERL+FUCHS Accessories for Sensors Image 1
299652-100000 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,719.2406 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,719.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,719.2406 €

Code tape, PXV000100M-CA25-000000, PEPPERL+FUCHS

Data Matrix code tape, High chemical resistance, Low weight.

Features

  • Self-adhesive mounting
  • High temperature resistance
  • High mechanical stability
Technical specifications
Filter Property Value
Product type DataMatrix code band
Version 100 m
Suitable for positioning systems
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15