299651-100807 | PEPPERL+FUCHS

Code band, 10 m for positioning systems, 299651-100807

Order No.: 28G7757
EAN: 4050143443680
MPN:
299651-100807
PXV000010M-AA25-001510
299651-100807 PEPPERL+FUCHS Accessories for Sensors Image 1
299651-100807 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
282.3513 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
282.35 € *
Price list
Quantity
Price per unit*
1 pcs.
282.3513 €
2 pcs.
275.4612 €
*incl. VAT plus shipping costs
Subject to prior sale

Code tape, PXV000010M-AA25-001510, PEPPERL+FUCHS

Data Matrix code tape, High chemical resistance, Low weight.

Features

  • Self-adhesive mounting
  • High temperature resistance
  • High mechanical stability
Technical specifications
Filter Property Value
Product type DataMatrix code band
Version 10 m
Suitable for positioning systems
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15