299649-100188 | PEPPERL+FUCHS
Code band, 5 m for positioning systems, 299649-100188
Order No.: 28G7748
EAN: 4050143292875
MPN:
299649-100188
PCV000005M-CA20-000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.1153 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
158.12 € *
Price list
Quantity
Price per unit*
1 pcs.
158.1153 €
2 pcs.
154.2597 €
*incl. VAT plus shipping costs
Subject to prior sale
Code tape, PCV000005M-CA20-000000, PEPPERL+FUCHS
Data Matrix code tape, High chemical resistance, Low weight.
Features
- Self-adhesive mounting
- High temperature resistance
- High mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DataMatrix code band | |
| Version | 5 m | |
| Suitable for | positioning systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |