299649-100025 | PEPPERL+FUCHS

Code band, 10 m for positioning systems, 299649-100025

Order No.: 28G7753
EAN: 4050143259359
MPN:
299649-100025
PCV000010M-CA20-000000
299649-100025 PEPPERL+FUCHS Accessories for Sensors Image 1
299649-100025 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
274.7353 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
274.74 € *
Price list
Quantity
Price per unit*
1 pcs.
274.7353 €
2 pcs.
268.0356 €
*incl. VAT plus shipping costs
Subject to prior sale

Code tape, PCV000010M-CA20-000000, PEPPERL+FUCHS

Data Matrix code tape, High chemical resistance, Low weight.

Features

  • Self-adhesive mounting
  • High temperature resistance
  • High mechanical stability
Technical specifications
Filter Property Value
Product type DataMatrix code band
Version 10 m
Suitable for positioning systems
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15