299649-100006 | PEPPERL+FUCHS

Code band, 6 m for positioning systems, 299649-100006

Order No.: 28G7749
EAN: 4050143191581
MPN:
299649-100006
PCV000006M-CA20-000000
299649-100006 PEPPERL+FUCHS Accessories for Sensors Image 1
299649-100006 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
181.4393 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
181.44 € *
Price list
Quantity
Price per unit*
1 pcs.
181.4393 €
2 pcs.
177.0125 €
*incl. VAT plus shipping costs
Subject to prior sale

Code tape, PCV000006M-CA20-000000, PEPPERL+FUCHS

Data Matrix code tape, High chemical resistance, Low weight.

Features

  • Self-adhesive mounting
  • High temperature resistance
  • High mechanical stability
Technical specifications
Filter Property Value
Product type DataMatrix code band
Version 6 m
Suitable for positioning systems
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes