299649-100000 | PEPPERL+FUCHS
Code band, 100 m for positioning systems, 299649-100000
Order No.: 28G7762
EAN: 4050143259342
MPN:
299649-100000
PCV000100M-CA20-000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,169.6437 € *
Standard delivery time from the manufacturer is: 1 Week
Code tape, PCV000100M-CA20-000000, PEPPERL+FUCHS
Data Matrix code tape, High chemical resistance, Low weight.
Features
- Self-adhesive mounting
- High temperature resistance
- High mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DataMatrix code band | |
| Version | 100 m | |
| Suitable for | positioning systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |